Aten 4 Port 2 Input 2 Output HDMI Matrix Switch 4096 x 2160 pixel
- RS Stock No.:
- 285-4559
- Distrelec Article No.:
- 302-38-383
- Mfr. Part No.:
- VM0202HB
- Brand:
- Aten
Subtotal (1 unit)*
$864.44
(exc. GST)
$950.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $864.44 |
*price indicative
- RS Stock No.:
- 285-4559
- Distrelec Article No.:
- 302-38-383
- Mfr. Part No.:
- VM0202HB
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | HDMI Switch | |
| Device Type | Matrix Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Number of Video Outputs | 2 | |
| Number of Video Inputs | 2 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Audio Connection Type | HDMI | |
| Standards/Approvals | RoHS | |
| Height | 42mm | |
| Depth | 200mm | |
| Weight | 600g | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type HDMI Switch | ||
Device Type Matrix Switch | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Number of Video Outputs 2 | ||
Number of Video Inputs 2 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Audio Connection Type HDMI | ||
Standards/Approvals RoHS | ||
Height 42mm | ||
Depth 200mm | ||
Weight 600g | ||
Width 76mm | ||
- COO (Country of Origin):
- TW
The Aten 2 x 2 True 4K HDMI Matrix Switch featuring audio de embedding. It offers an easy and affordable way to route True 4K high definition HDMI video and audio. Supporting video resolutions up to 4096 x 2160 at 60Hz.
Auto switching
Rack mountable
Firmware upgradable
Multiple Control Methods
Related links
- Aten 6 Port 2 Input 1 Output HDBase T, HDMI Matrix Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160 pixel
- StarTech.com 4 Port 4 Input 1 Output HDMI, DisplayPort Matrix Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 3 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 6 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
