Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- RS Stock No.:
- 285-4582
- Mfr. Part No.:
- VS482B
- Brand:
- Aten
Subtotal (1 unit)*
$972.97
(exc. GST)
$1,070.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $972.97 |
*price indicative
- RS Stock No.:
- 285-4582
- Mfr. Part No.:
- VS482B
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | HDMI Switch | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Number of Video Outputs | 2 | |
| Number of Video Inputs | 4 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Depth | 437.2mm | |
| Height | 44mm | |
| Width | 158.8mm | |
| Weight | 2.16kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type HDMI Switch | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Number of Video Outputs 2 | ||
Number of Video Inputs 4 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Depth 437.2mm | ||
Height 44mm | ||
Width 158.8mm | ||
Weight 2.16kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Aten Switch is an ideal solution for application requiring superior video resolution of True 4K when connecting 4 HDMI A/V sources to 2 HDMI displays. Complying with HDMI 2.0 standards, the switch Audio Return Channel function allows users to send audio without having to attach a separate audio cable.
Supports 5.1 channel audio output
Supports consumer electronic control
Rack mountable
Superior video quality
Related links
- Aten 4 Port 2 Input 2 Output HDMI Matrix Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 6 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 3 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 5 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 8 Port 4 Input 4 Output HDMI Matrix Switch 4096 x 2160 pixel
- StarTech.com 4 Port 4 Input 1 Output HDMI, DisplayPort Matrix Switch 4096 x 2160 pixel
