Aten 4 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel

Subtotal (1 unit)*

$289.05

(exc. GST)

$317.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.05

*price indicative

RS Stock No.:
285-4577
Distrelec Article No.:
301-04-219
Mfr. Part No.:
VS182B
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Device Type

Splitter

Product Type

HDMI Splitter

Video Connection Type

HDMI

Number of Video Outputs

2

Number of Video Inputs

1

Number of Ports

4

Maximum Resolution

4096 x 2160 pixel

Audio Connection Type

HDMI

Standards/Approvals

RoHS

Depth

125mm

Weight

320g

Width

80mm

Height

25mm

COO (Country of Origin):
CN
The Aten True 4K HDMI Splitter is the perfect solution for anyone who needs to send one source of digital high definition video to two displays at the same time. It supports all HDMIenabled equipment such as DVD players, satellite set top boxes and all HDMI monitors, displays, projectors or TVs.

Long distance transmission

Max data rate up to 18 Gbps

Max pixel clock rate up to 600 MHz

No software installation required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy