Aten 5 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- RS Stock No.:
- 274-1986
- Distrelec Article No.:
- 300-10-391
- Mfr. Part No.:
- VS184A
- Brand:
- Aten
Subtotal (1 unit)*
$295.93
(exc. GST)
$325.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.93 |
*price indicative
- RS Stock No.:
- 274-1986
- Distrelec Article No.:
- 300-10-391
- Mfr. Part No.:
- VS184A
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Splitter | |
| Product Type | HDMI Splitter | |
| Video Connection Type | HDMI | |
| Number of Video Inputs | 1 | |
| Number of Ports | 5 | |
| Number of Video Outputs | 4 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Audio Connection Type | HDMI Type A Female (Black) | |
| Standards/Approvals | HDMI (3D, Deep Color, 4k x 2k), HDCP Compatible | |
| Height | 25mm | |
| Weight | 470g | |
| Depth | 200mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Splitter | ||
Product Type HDMI Splitter | ||
Video Connection Type HDMI | ||
Number of Video Inputs 1 | ||
Number of Ports 5 | ||
Number of Video Outputs 4 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Audio Connection Type HDMI Type A Female (Black) | ||
Standards/Approvals HDMI (3D, Deep Color, 4k x 2k), HDCP Compatible | ||
Height 25mm | ||
Weight 470g | ||
Depth 200mm | ||
Width 80mm | ||
- COO (Country of Origin):
- CN
The Aten HDMI splitter is perfect solution for anyone who needs to send one source of digital high definition video to two or four displays at the same time. It supports all HDMI enabled equipment, such as DVD players, satellite set top boxes and all HDMI displays.
Plug and Play
Supports maximum data rate
- RS Stock No. 0807302
- Mfr. Part No. VS1814T
Each
$3,849.85
- RS Stock No. 2741988
- Mfr. Part No. VS481C
Each
$322.06
- RS Stock No. 2133202
- Mfr. Part No. ST124HDVW
Each
$2,679.71
- RS Stock No. 2854577
- Mfr. Part No. VS182B
Each
$289.05
Related links
- Aten 5 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- StarTech.com 2 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- Aten 4 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 3 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 10 Port 1 Input 10 Output HDMI Splitter 4096 x 2160 pixel
- Aten 4 Port 1 Input 5 Output HDMI Splitter 4096 x 2160
- Aten 5 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel












