TP-Link TL-SF1005P Network 5 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 637-986
- Mfr. Part No.:
- TL-SF1005P
- Brand:
- TP-Link
Subtotal (1 unit)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 637-986
- Mfr. Part No.:
- TL-SF1005P
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 5 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Network | |
| Network Speed | 100Mbps | |
| Model Number | TL-SF1005P | |
| Number of RJ-45 Ports | 5 | |
| Width | 99.8mm | |
| Standards/Approvals | IEEE 802.3at, IEEE 802.3i, IEEE 802.3af, IEEE 802.3x, IEEE 802.3u | |
| Height | 25mm | |
| Depth | 3.9in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 5 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Network | ||
Network Speed 100Mbps | ||
Model Number TL-SF1005P | ||
Number of RJ-45 Ports 5 | ||
Width 99.8mm | ||
Standards/Approvals IEEE 802.3at, IEEE 802.3i, IEEE 802.3af, IEEE 802.3x, IEEE 802.3u | ||
Height 25mm | ||
Depth 3.9in | ||
- COO (Country of Origin):
- CN
The TP-Link 5-port desktop switch designed for small to medium-sized networks. It features 5x 10/100 Mbps RJ45 ports, with 4 of them supporting Power over Ethernet (PoE+), delivering up to 30W per port and a total PoE budget of 67W. This allows for simultaneous data and power transmission to devices like IP cameras, access points, and IP phones over a single cable. The switch offers an extended transmission range of up to 250 meters in Extend Mode, making it suitable for larger installations.
Supports PoE Power up to 15.4W for each PoE port
Supports PoE Power up to 58W for all PoE ports
Requires no configuration and installation
Related links
- TP-Link TL-SG105E Network 5 Port Network Switch
- TP-Link TL-SG116 Network 16 Port Network Switch
- TP-Link TL-SG108E Smart Switch 8 Port Smart Switch
- TP-Link LS105GP Network 4 Port Network Switch Power Over Ethernet
- TP-Link LS108GP Network 8 Port Network Switch Power Over Ethernet
- TP-Link OC200 Network 2 Port Network Switch Power Over Ethernet
- TP-Link N300 USB 2.0 Wireless Adapter, 300Mbps Data Rate
- TP-Link N150 USB 2.0 Wireless Adapter, 150Mbps Data Rate
