Schneider Electric White, Yellow Legend for Use with XACM
- RS Stock No.:
- 759-150
- Mfr. Part No.:
- ZBA4
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$1.21
(exc. GST)
$1.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1.21 | $0.121 |
*price indicative
- RS Stock No.:
- 759-150
- Mfr. Part No.:
- ZBA4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| For Use With | XACM | |
| Cap Colour | White, Yellow | |
| Cap Type | Round | |
| Cap Shape | Rectangular | |
| Standards/Approvals | NF E 52-124 | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
For Use With XACM | ||
Cap Colour White, Yellow | ||
Cap Type Round | ||
Cap Shape Rectangular | ||
Standards/Approvals NF E 52-124 | ||
Height 40mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Blank push-button cap designed for effortless integration into various push-button applications, ensuring a clean and functional interface.
Red cap designed for circular flush pushbuttons Ø22
Complies with Harmony XB4, XB5, and XAL ranges
Packaged individually, facilitating easy distribution and handling
Constructed from materials that contribute to environmental sustainability
Warranty coverage of 18 months for added peace of mind
Related links
- Schneider Electric White Push Button Cap for Use with Switch and Push-Button
- Schneider Electric White Push Button Cap for Use with Double Switch and Push-button
- Schneider Electric White Pushbutton for Use with ZB5FA0
- Schneider Electric White Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric White Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric White Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Legend for Use with XACM
- Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
