SAM Multi-Intervention Vice 100 mm x 130 mm, 6 kg

Subtotal (1 unit)*

$912.35

(exc. GST)

$1,003.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$912.35

*price indicative

RS Stock No.:
221-5228
Mfr. Part No.:
399-2N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Multi-Intervention Vice

Product Type

Vice

Jaw Width

100mm

Jaw Opening

130mm

Mount Type

Clamp

Weight

6kg

Standards/Approvals

No

Length

320mm

Height

135mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage Vice, with rotating base of 130 mm, is equipped with an integrated tube clamping system. It has interchangeable jaws.

It has lacquered finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy