SAM Multi-Intervention Vice 15 mm x 180 mm, 15 kg
- RS Stock No.:
- 221-5230
- Mfr. Part No.:
- 399-4N
- Brand:
- SAM
Subtotal (1 unit)*
$1,480.58
(exc. GST)
$1,628.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,480.58 |
*price indicative
- RS Stock No.:
- 221-5230
- Mfr. Part No.:
- 399-4N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vice | |
| Sub Type | Multi-Intervention Vice | |
| Jaw Width | 15mm | |
| Jaw Opening | 180mm | |
| Mount Type | Clamp | |
| Weight | 15kg | |
| Height | 180mm | |
| Length | 475mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vice | ||
Sub Type Multi-Intervention Vice | ||
Jaw Width 15mm | ||
Jaw Opening 180mm | ||
Mount Type Clamp | ||
Weight 15kg | ||
Height 180mm | ||
Length 475mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Vice, with rotating base of 180 mm, is equipped with an integrated tube clamping system. It has interchangeable jaws.
It has lacquered finish
Related links
- SAM Multi-Intervention Vice 125 mm x 150 mm, 9 kg
- SAM Multi-Intervention Vice 100 mm x 130 mm, 6 kg
- RS PRO Bench Vice x 100 mm 15 mm x 190 mm, 17 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- SAM Hinge Vice x 89 mm, 8 kg
- SAM Drill Vice x 95 mm 100 mm, 6.5 kg
- Tente Fixed Castor 14 mm Wheel, Polyamide
- SAM Hinge Vices 10 mm x 60 mm, 3.788 kg
