SAM RC Series Silver Housing, 130mm x 130 mm
- RS Stock No.:
- 283-0338
- Mfr. Part No.:
- RC-70
- Brand:
- SAM
Subtotal (1 unit)*
$41.18
(exc. GST)
$45.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.18 |
*price indicative
- RS Stock No.:
- 283-0338
- Mfr. Part No.:
- RC-70
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Support Plate | |
| Product Type | Housing | |
| Depth | 130mm | |
| Ventilated | No | |
| Colour | Silver | |
| Height | 130mm | |
| Finish | Silver | |
| Width | 130mm | |
| Standards/Approvals | No | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Support Plate | ||
Product Type Housing | ||
Depth 130mm | ||
Ventilated No | ||
Colour Silver | ||
Height 130mm | ||
Finish Silver | ||
Width 130mm | ||
Standards/Approvals No | ||
Series RC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Support for chipper hammer for use with panel T-10.
160 g weight
Support for pin drift
Related links
- SAM RC Series Silver Housing x 115 mm
- SAM Steel Hook 3 mm
- Legrand Hinge for Use with 130 x 130 mm Plexo Box 130 mm x 130mm
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- nVent RAYCHEM Trace Heating Junction Box 75 mm x 130 mm x 130mm -35 °C
- ABB RN Series Enclosure Accessory for Use with TriLine 130 mm x 330 mm x 130mm
- Rittal CP Series Sheet Steel Cover Plate for Use with Support Arm Connection 130 mm x 130mm
- SAM Multi-Intervention Vice 100 mm x 130 mm, 6 kg
