FEIN Versamag 100 mm x 108 mm, 7.25 kg

Subtotal (1 unit)*

$997.35

(exc. GST)

$1,097.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$997.35

*price indicative

RS Stock No.:
126-796
Mfr. Part No.:
90701003020
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Vice

Sub Type

Versamag

Jaw Width

100mm

Jaw Opening

108mm

Weight

7.25kg

Width

100mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
IN
The FEIN Magnetic vice with a jaw width of 100 mm features a compact and powerful permanent magnet. It allows for clamping various components on magnetic surfaces without the need for any tools.

Optimises every workstation

Interchangeable clamping jaws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy