SAM Drill Vice x 95 mm 100 mm, 6.5 kg

Subtotal (1 unit)*

$1,142.87

(exc. GST)

$1,257.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,142.87

*price indicative

RS Stock No.:
221-5227
Mfr. Part No.:
399-10N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

PCB Vice

Sub Type

Drill Vice

Jaw Width

100mm

Jaw Depth

95mm

Mount Type

Clamp

Weight

6.5kg

Standards/Approvals

No

Length

340mm

Height

70mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage Auxiliary Vice, of length 340 mm and weight 6.5 kg, is used for column drill.

It comes with SAM Tool warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy