RS PRO Carbon Steel Anchor Bolt M6 x 130mm, 6mm Fixing Hole
- RS Stock No.:
- 908-6738
- Brand:
- RS PRO
1 / 2
Bulk discount available
Subtotal (1 bag of 25 units)**
$34.77
(exc. GST)
$38.25
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | $34.77 | $1.391 |
5 + | $28.61 | $1.144 |
**price indicative
- RS Stock No.:
- 908-6738
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | M6 | |
Type | Ankerbolt | |
Length | 130mm | |
Fixing Hole Diameter | 6mm | |
Maximum Fixing Thickness | 85mm | |
Material | Carbon Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Type Ankerbolt | ||
Length 130mm | ||
Fixing Hole Diameter 6mm | ||
Maximum Fixing Thickness 85mm | ||
Material Carbon Steel | ||
Related links
- RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M6 x 55mm, 6mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M6 x 77mm, 6mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M6 x 100mm, 6mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M10 x 130mm, 12mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M8 x 130mm, 8mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M8 x 40mm, 6mm Fixing Hole
- RS PRO Zinc Plated Steel Ankerbolt 8mm x 130mm, 6mm Fixing Hole