RS PRO Male SVGA to Male SVGA Cable, 6 m Black
- RS Stock No.:
- 236-9093
- Distrelec Article No.:
- 304-05-538
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.10
(exc. GST)
$50.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.10 |
| 10 + | $43.75 |
*price indicative
- RS Stock No.:
- 236-9093
- Distrelec Article No.:
- 304-05-538
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | VGA Cable | |
| Connector Type A | SVGA | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 6m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type VGA Cable | ||
Connector Type A SVGA | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 6m | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- CN
The RS Pro monitor cable comes with two high density 15 pin male connectors which is commonly known as a VGA or SVGA connector. It has all pins connected and ferrites at each end of the cable which help to cut out interference. The jacket and the connector hoods are made of black PVC. The SVGA connector is one of the most common video connectors found on computers. SVGA is an analogue signal which is slowly being replaced by digital cables such as HDMI and DisplayPort.
Colour of cable is black
Length of cable is 6 meter
Related links
- RS PRO Male SVGA to Male SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA Cable, 10 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA Cable, 2 m Black
- RS PRO Male SVGA to Male SVGA Cable, 7 m Black
- RS PRO Male SVGA to Male SVGA Cable, 5 m Black
- RS PRO Male SVGA to Male SVGA Cable, 7.5 m Black