RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black
- RS Stock No.:
- 286-3281
- Brand:
- RS PRO
Subtotal (1 unit)*
$18.52
(exc. GST)
$20.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.52 |
*price indicative
- RS Stock No.:
- 286-3281
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SVGA Cable | |
| Connector Type A | SVGA | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SVGA Cable | ||
Connector Type A SVGA | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO SVGA Cable, Flat Design
The RS PRO SVGA Cable is designed for seamless video connectivity, featuring a flat design that makes it ideal for routing under carpets and flooring. This male-to-male cable is perfect for connecting monitors to video outputs or graphics cards, ensuring reliable performance and ease of installation.
Features and Benefits
Flat cable design: Easier to route and ideal for laying under carpets
HD15 male-to-male connectors: Ensures secure and stable connections
Moulded construction: Provides durability and long-lasting use
Black PVC jacket: Offers flexibility and protection
Shielded: Reduces interference for clear signal transmission
Applications
Office environments
Home theatres
Educational institutions
Conference rooms
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male SVGA to Female SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 10 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 5 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 15 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 2 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 3 m Black
