Subtotal (1 unit)*
$60.32
(exc. GST)
$66.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.32 |
*price indicative
- RS Stock No.:
- 286-3278
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SVGA | |
| Product Type | SVGA Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SVGA | ||
Product Type SVGA Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO SVGA Cable, 10 m Length
The SVGA Cable with Audio is designed to connect audio to monitors with built-in speakers or setups with nearby speakers. It is ideal for equipment requiring an SVGA and 3.5mm stereo connection, ensuring seamless audio and video integration.
Features and Benefits
Ferrites to prevent interference, ensuring clear signal transmission
Triple shielded for enhanced protection against electromagnetic interference
Stereo audio connection for integrated sound and video
Thumbscrews on SVGA connectors for secure and easy installation
Applications
Offices
Educational institutions
Home entertainment systems
Conference rooms
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Outer sheath material: PVC
Connector 1 and 2: SVGA, Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male SVGA to Male SVGA SVGA Cable, 10 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black
- RS PRO Male VGA to Male SVGA Cable, 10 m Blue
- RS PRO Male SVGA to Male SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA Cable, 2 m Black
- RS PRO Male SVGA to Male SVGA Cable, 7 m Black
- RS PRO Male SVGA to Male SVGA Cable, 6 m Black
