RS PRO Male SVGA to Male SVGA Cable, 5 m Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.79

(exc. GST)

$22.87

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location

Units
Per unit
1 - 24$20.79
25 - 124$20.28
125 +$16.69

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$40.09

(exc. GST)

$44.10

(inc. GST)

RS Stock No.:
913-5026
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

VGA Cable

Connector Type A

SVGA

Connector Type B

SVGA

Connector Gender A

Male

Connector Gender B

Male

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Series

RS PRO

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

SVGA PVC Monitor Cable


SVGA monitor cables consisting of a combination of coaxial and twisted pair premium grade shielded video cable with a black PVC sleeve. Typical applications for these SVGA monitor cables include presentation devices, video splitters and KVM.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy