Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$34.72
(exc. GST)
$38.19
(inc. GST)
- RS Stock No.:
- 913-5013
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SVGA | |
| Product Type | VGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SVGA | ||
Product Type VGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SVGA PVC Monitor Cable
SVGA monitor cables consisting of a combination of coaxial and twisted pair premium grade shielded video cable with a black PVC sleeve. Typical applications for these SVGA monitor cables include presentation devices, video splitters and KVM.
Related links
- RS PRO Male SVGA to Male SVGA Cable, 2 m Black
- RS PRO Male SVGA to Male SVGA Cable, 2 m Blue
- RS PRO Male SVGA to Male SVGA SVGA Cable, 2 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 2 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA Cable, 10 m Black
- RS PRO Male SVGA to Male SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA Cable, 1 m Black

