Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$29.55
(exc. GST)
$32.50
(inc. GST)
- RS Stock No.:
- 913-5023
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SVGA | |
| Product Type | VGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SVGA | ||
Product Type VGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SVGA PVC Monitor Cable
SVGA monitor cables consisting of a combination of coaxial and twisted pair premium grade shielded video cable with a black PVC sleeve. Typical applications for these SVGA monitor cables include presentation devices, video splitters and KVM.
Related links
- RS PRO Male SVGA to Male SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 3 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA Cable, 7.5 m Black
- RS PRO Male SVGA to Male SVGA Cable, 20 m Black
- RS PRO Male SVGA to Male SVGA Cable, 6 m Black
- RS PRO Male VGA to Male SVGA Cable, 3 m Blue
- RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black

