Rittal Light Grey Steel Vent Grille, Parallel Slat 110 mm, 160mm, 8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 4 units)*

$566.35

(exc. GST)

$622.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
4 - 16$141.588$566.35
20 - 36$139.785$559.14
40 +$136.55$546.20

*price indicative

RS Stock No.:
517-0047
Mfr. Part No.:
2541235
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Vent Grille

Slat Configuration

Parallel

Material

Steel

Colour

Light Grey

Standards/Approvals

RoHS, EAC

Depth

8mm

Width

160mm

Height

110mm

Series

SK

COO (Country of Origin):
DE

Rittal Vent Grille, 110mm Height, Box of 4 - 2541235


Say goodbye to stuffiness and hello to a breath of fresh air with this vent grille from Rittal. It achieves airflow using convection ventilation to circulate air without the need for fans or blowers. As the grille features a filter mat, it traps particles such as dust and pollen, reducing the potential for respiratory problems and allergic reactions. For versatility, you can retrofit this unit onto existing roof vents.

Features & Benefits


• Stainless steel construction keeps corrosion and wear at bay for long-lasting performance

• Parallel slat configuration minimises air resistance for a smooth flow

• Supplied in a pack of four for use in multiple jobs

Applications


• HVAC systems

• Warehouses

• Medical facilities

• Data centres

How do I install this vent grille?


This vent grille is supplied with four screws, making it a cinch to install using a simple screwdriver.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy