Fantech Silver Stainless Steel Vent Grille, Parallel Slat 130 mm, 100mm, 147 mm
- RS Stock No.:
- 124-650
- Mfr. Part No.:
- EDVSS100
- Brand:
- Fantech
Subtotal (1 unit)*
$67.00
(exc. GST)
$73.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.00 |
*price indicative
- RS Stock No.:
- 124-650
- Mfr. Part No.:
- EDVSS100
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Vent Grille | |
| Slat Configuration | Parallel | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Width | 100mm | |
| Standards/Approvals | RoHS, BAL-40 (Bushfire Attack Level) | |
| Depth | 147mm | |
| Height | 130mm | |
| Duct Size | 100 mm | |
| Series | EDVS | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Vent Grille | ||
Slat Configuration Parallel | ||
Material Stainless Steel | ||
Colour Silver | ||
Width 100mm | ||
Standards/Approvals RoHS, BAL-40 (Bushfire Attack Level) | ||
Depth 147mm | ||
Height 130mm | ||
Duct Size 100 mm | ||
Series EDVS | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Grey Steel Vent Grille 160mm, 0 mm
- Schneider Electric Grey Steel Vent Grille 12mm
- Rittal Light Grey Steel Vent Grille 160mm, 8 mm
- Vent-Axia White Powder Coated Steel Vent Grille 300mm, 15 mm
- Schneider Electric Grey Steel Vent Grille 148mm
- Rittal Light Grey Steel Vent Grille 330mm, 8 mm
- Vent-Axia White Powder Coated Steel Vent Grille 150mm, 15 mm
- RS PRO Silver Aluminium Vent Grille 32mm
