Rittal Light Grey Steel Vent Grille, Parallel Slat 110 mm, 330mm, 8 mm
- RS Stock No.:
- 517-0025
- Mfr. Part No.:
- 2543235
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4 units)*
$674.69
(exc. GST)
$742.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 16 | $168.673 | $674.69 |
| 20 - 36 | $165.745 | $662.98 |
| 40 + | $161.453 | $645.81 |
*price indicative
- RS Stock No.:
- 517-0025
- Mfr. Part No.:
- 2543235
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Vent Grille | |
| Slat Configuration | Parallel | |
| Material | Steel | |
| Colour | Light Grey | |
| Width | 330mm | |
| Standards/Approvals | EAC, RoHS | |
| Depth | 8mm | |
| Height | 110mm | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Vent Grille | ||
Slat Configuration Parallel | ||
Material Steel | ||
Colour Light Grey | ||
Width 330mm | ||
Standards/Approvals EAC, RoHS | ||
Depth 8mm | ||
Height 110mm | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Vent Grille, 110mm Height, 330mm Width - SK Series - 2543235
Improve building and cabinet ventilation systems using this fixed vent grille from Rittal. Its compact dimensions of 110 (height) x 330 (width) x 8mm (depth) mean it won't take up too much space or protrude too far from your wall. This vent grille is made from durable sheet steel for resistance to impact and corrosion, making it a long-lasting choice.
Features & Benefits
• Pre-drilled holes for ease of installation
• Light weight of 1.772kg to place minimal strain on your wall
Applications
• HVAC systems
• Ducts and vents
• Enclosures and cabinets
How do I keep this vent grille working reliably?
For best results, make sure the vent grille is securely attached with the slots centred over the hole in the wall. Once in use, regularly clean the grille to prevent clogging and maintain optimal airflow.
Ventilation holes
For ventilation by convection.
Easy 4-screw assembly.
Related links
- Rittal Light Grey Steel Vent Grille 160mm, 8 mm
- Schneider Electric Grey Steel Vent Grille 12mm
- Schneider Electric Grey Steel Vent Grille 148mm
- Vent-Axia White Powder Coated Steel Vent Grille 300mm, 15 mm
- Siemens Light Grey Plastic Vent Grille 148mm, 28.5 mm
- Siemens Light Grey Plastic Vent Grille 105mm, 16.5 mm
- Vent-Axia White Powder Coated Steel Vent Grille 150mm, 15 mm
- Fantech Silver Stainless Steel Vent Grille 100mm, 147 mm
