Siemens Light Grey Plastic Vent Grille, Parallel Slat 148 mm, 148mm, 28.5 mm

Get a bulk buy discount

Add 5 more to save $58.00

View bulk pricing options

Subtotal (1 unit)*

$115.58

(exc. GST)

$127.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$115.58-
5 +$103.98$58.00

*price indicative

RS Stock No.:
231-8445
Mfr. Part No.:
8MR6400-5GV25
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Vent Grille

Flange Width

125mm

Slat Configuration

Parallel

Material

Plastic

Colour

Light Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Depth

28.5mm

Standards/Approvals

CE, IEC, EN, EAC, UL, RoHS

Height

148mm

Width

148mm

COO (Country of Origin):
DE

Siemens Vent Grille, 148mm Dimensions, 125mm Flange Width - 8MR6400-5GV25


This vent grille is designed for efficient ventilation applications. As a plastic vent grille, it measures 148mm x 148mm, making it suitable for various installation needs within control cabinets and panels. The product is crafted from durable plastic and is intended to function effectively in environments with operating temperatures between -20°C and +65°C.

Features & Benefits


• Constructed from lightweight and durable plastic

• Parallel slat configuration optimises airflow efficiency

• Designed for a neat snap-on mounting installation

• Operates effectively in a wide temperature range

• Aesthetic light grey colour blends seamlessly with interiors

Applications


• Used for enhancing airflow in control cabinets

• Suitable for installation in electrical panels

• Ideal for requiring moisture resistance

• Utilised in environments with varying ambient temperatures

What is the significance of the IP54 rating for this product?


The IP54 rating indicates that it is protected against limited dust ingress and is splash-proof, making it suitable for use in environments where moisture exposure may occur.

How does the product's design ensure effective ventilation?


The parallel slat configuration allows for unobstructed airflow, which improves ventilation efficiency while maintaining a minimalist aesthetic.

What temperature range can this vent grille effectively accommodate?


It can operate within a temperature range of -20°C to +65°C, making it versatile for different environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy