Schneider Electric Grey Steel Vent Grille, Parallel Slat 345 mm, 148mm
- RS Stock No.:
- 245-057
- Mfr. Part No.:
- NSYCAG317X120M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42.79
(exc. GST)
$47.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.79 |
*price indicative
- RS Stock No.:
- 245-057
- Mfr. Part No.:
- NSYCAG317X120M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Flange Width | 148mm | |
| Slat Configuration | Parallel | |
| Material | Steel | |
| Colour | Grey | |
| Height | 345mm | |
| Width | 148mm | |
| Standards/Approvals | REACH, Green Premium product, EU RoHS Directive, China RoHS Regulation | |
| Duct Size | 317 x 91 mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Flange Width 148mm | ||
Slat Configuration Parallel | ||
Material Steel | ||
Colour Grey | ||
Height 345mm | ||
Width 148mm | ||
Standards/Approvals REACH, Green Premium product, EU RoHS Directive, China RoHS Regulation | ||
Duct Size 317 x 91 mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- ES
The Schneider Electric Metal Louvre Plate is designed for side mounting on enclosures, secured by screws. Constructed from steel with an epoxy-polyester powder finish, it features a sleek grey RAL 7035 color. This louvre plate provides IP20 protection, making it suitable for applications where ventilation and airflow are required while maintaining a level of dust and moisture resistance. Its durable design ensures long-lasting performance in various industrial environments.
RoHS compliant
Mercury free
Related links
- Schneider Electric Grey Steel Vent Grille 12mm
- Siemens Light Grey Plastic Vent Grille 148mm, 28.5 mm
- Rittal Light Grey Steel Vent Grille 160mm, 8 mm
- Rittal Light Grey Steel Vent Grille 330mm, 8 mm
- Schneider Electric Grey Plastic Vent Grille 117mm, 13 mm
- Schneider Electric Grey Plastic Vent Grille 150mm, 15 mm
- Vent-Axia White Powder Coated Steel Vent Grille 300mm, 15 mm
- Vent-Axia White Powder Coated Steel Vent Grille 150mm, 15 mm
