Siemens Light Grey Plastic Vent Grille, Parallel Slat 105 mm, 105mm, 16.5 mm
- RS Stock No.:
- 231-8444
- Distrelec Article No.:
- 304-11-456
- Mfr. Part No.:
- 8MR6400-5GV10
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.58
(exc. GST)
$96.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $87.58 |
| 5 + | $78.81 |
*price indicative
- RS Stock No.:
- 231-8444
- Distrelec Article No.:
- 304-11-456
- Mfr. Part No.:
- 8MR6400-5GV10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Vent Grille | |
| Flange Width | 92mm | |
| Slat Configuration | Parallel | |
| Material | Plastic | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 16.5mm | |
| Height | 105mm | |
| Width | 105mm | |
| Standards/Approvals | RoHS, UL, IEC, EN, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Vent Grille | ||
Flange Width 92mm | ||
Slat Configuration Parallel | ||
Material Plastic | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Depth 16.5mm | ||
Height 105mm | ||
Width 105mm | ||
Standards/Approvals RoHS, UL, IEC, EN, EAC, CE | ||
- COO (Country of Origin):
- DE
Siemens -20 to +65°C Series Vent Grille, 105x105mm, Plastic - 8MR6400-5GV10
This vent grille plays a vital role in ventilation systems, aiding in effective air circulation. Its design is specifically intended for control cabinets and panels, making it essential for optimal indoor air quality. The robust plastic construction and efficient slat configuration ensure suitability for various indoor environments.
Features & Benefits
• Durable plastic construction offers longevity and resistance to wear
• Light grey colour provides a subtle aesthetic for installations
• IP54 protection class ensures resistance against dust and moisture
• Can operate at a maximum temperature of +65°C
• Snap-on mounting facilitates straightforward installation
• Compact dimensions allow compatibility with standard cutouts
Applications
• Suitable for indoor ventilation in control cabinets
• Can be installed in panels and doors
• Enhances airflow in HVAC systems
• Used in environments requiring effective indoor air management
How do I install it properly?
Installation is easy; simply use the snap-on mounting feature for quick placement without needing additional tools.
Related links
- Siemens Light Grey Plastic Vent Grille 148mm, 28.5 mm
- Siemens Light Grey Plastic Vent Grille 250mm, 37 mm
- Schneider Electric Grey Plastic Vent Grille 117mm, 13 mm
- Schneider Electric Grey Plastic Vent Grille 150mm, 15 mm
- Vent-Axia White Plastic Vent Grille 140mm, 30 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 459mm, 26 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 397mm, 26 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 294mm, 26 mm
