RS Better World
Schneider Electric Black Plastic Fan Filter 80 mm, 80mm, 25 mm
- RS Stock No.:
- 288-2143
- Mfr. Part No.:
- NSYCVF35M230
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$48.87
(exc. GST)
$53.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-2143
- Mfr. Part No.:
- NSYCVF35M230
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Flange Width | 80mm | |
| Material | Plastic | |
| Colour | Black | |
| Height | 80mm | |
| Width | 80mm | |
| Standards/Approvals | Green Premium, EU RoHS Directive, REACh Regulation, China RoHS Regulation | |
| Depth | 25mm | |
| Better World Product | Yes | |
| Duct Size | 78 mm | |
| Better World Claim | Designed for Disassembly | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Flange Width 80mm | ||
Material Plastic | ||
Colour Black | ||
Height 80mm | ||
Width 80mm | ||
Standards/Approvals Green Premium, EU RoHS Directive, REACh Regulation, China RoHS Regulation | ||
Depth 25mm | ||
Better World Product Yes | ||
Duct Size 78 mm | ||
Better World Claim Designed for Disassembly | ||
Series ClimaSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric motor ventilator is designed for optimal air flow rate of 35 m3/h at an input voltage of 230V. With a noise level of less than 32 dB, this fan motor offers a sustainable and environmentally friendly solution for ventilation needs.
Optimal flow rate of 35 m3/h at 230V input voltage for efficient ventilation
Low noise level of less than 32 dB for quiet operation
Sustainable Green Premium product with mercury free components for eco friendly performance
Compact design with dimensions of 80mm (H) x 80mm (W) x 25mm (D) for easy integration
Compliant with EU RoHS Directive and China RoHS Regulation for environmental responsibility
Related links
- Schneider Electric Black Plastic Fan Filter
- Schneider Electric Black Plastic Fan Filter 120 mm 38 mm
- Schneider Electric Black Polyurethane Foam Fan Filter 80 mm, 8mm
- ebm-papst Fan Filter for 80 mm Fans 80 mm 80mm 17.5 mm
- ebm-papst 8400 N Series Axial Fan 33 m³/h 25 mA Max, IP68 80 mm 80mm 25 mm
- Sanyo Denki 9A08 Series Axial Fan 53 cfm 380 mA Max 80 mm 80mm 25 mm
- ebm-papst 8400 N Series Axial Fan 69 m³/h 83 mA Max, IP20 80 mm 80mm 25 mm
- ebm-papst 8400 N Series Axial Fan 79 m³/h IP20 80 mm 80mm 25 mm
