Schneider Electric Black Plastic Fan Filter
- RS Stock No.:
- 288-2138
- Mfr. Part No.:
- NSYCUSP0044
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$287.74
(exc. GST)
$316.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.74 |
*price indicative
- RS Stock No.:
- 288-2138
- Mfr. Part No.:
- NSYCUSP0044
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation, China RoHS Regulation, CE | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Material Plastic | ||
Colour Black | ||
Standards/Approvals EU RoHS Directive, REACh Regulation, China RoHS Regulation, CE | ||
Series ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric Schneider fan is designed for use in various cooling units, including exchangers and evaporators. With a range of products available, this fan is a reliable spare part certified to meet EU RoHS standards. The fan is free of toxic heavy metals and mercury, ensuring a sustainable cooling solution for different applications.
Certified product meeting CE and EU RoHS standards
Suitable for various cooling units such as exchangers and evaporators
Compliant with REACh Regulation and free of SVHC
Toxic heavy metal and mercury free construction for environmental sustainability
Related links
- Schneider Electric Black Plastic Fan Filter
- Schneider Electric Black Plastic Fan Filter 80 mm 25 mm
- Schneider Electric Black Plastic Fan Filter 120 mm 38 mm
- Schneider Electric Black Polyurethane Foam Fan Filter 80 mm, 8mm
- Schneider Electric Black Fan Filter 8mm, 49.75 mm
- Schneider Electric Black Polycarbonate Fan Filter 137 mm 49 mm
- Legrand Grey Plastic Fan Filter 250 mm, 250mm
- Schneider Electric White Fan Filter 280mm
