Schneider Electric Black Plastic Fan Filter 120 mm, 120mm, 38 mm

Subtotal (1 unit)*

$50.47

(exc. GST)

$55.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.47

*price indicative

RS Stock No.:
288-2140
Mfr. Part No.:
NSYCVF156M230
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fan Filter

Flange Width

120mm

Material

Plastic

Colour

Black

Width

120mm

Height

120mm

Standards/Approvals

REACh Regulation, EU RoHS Directive, China RoHS Regulation, Green Premium

Depth

38mm

Duct Size

114 mm

Series

ClimaSys

COO (Country of Origin):
CN
The Schneider Electric motor ventilator from ClimaSys is a reliable and efficient solution for your ventilation needs. With a flow rate of 156 m3/h at 50 Hz and an input voltage of 230V, it offers exceptional performance. The fan motor type ensures smooth operation, while the compact design makes it easy to install in various settings. Additionally, the product is mercury-free and part of the Green Premium range, ensuring sustainability.

Flow rate of 156 m3/h at 50 Hz for optimal ventilation performance

Input voltage of 230V ensures compatibility with standard power supplies

Low noise level of under 42 dB for quiet operation

Compact dimensions of 120mm x 120mm x 38mm for easy installation

Mercury free and Green Premium product for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy