Schneider Electric Grey Steel Vent Grille, 97 mm
- RS Stock No.:
- 211-2702
- Mfr. Part No.:
- NSY17991
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $655.05
View bulk pricing optionsSubtotal (1 unit)*
$1,309.97
(exc. GST)
$1,440.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,309.97 | - |
| 5 + | $1,178.96 | $655.05 |
*price indicative
- RS Stock No.:
- 211-2702
- Mfr. Part No.:
- NSY17991
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Flange Width | 252mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 97mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Flange Width 252mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals REACH, RoHS | ||
Depth 97mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- DE
The Schneider Electric EMC fans comes with high protection rating and high flow rate of efficiency. The ventilation system is easy to install and the filter can be installed and replaced easily, even during operation. Large range of input voltages are available on all the motors delivered as standard, with alternating 50/60 Hz or direct current.
Easy maintenance
Quick filter replacement
High protection rating
Hot-fitted sealing gasket
UL certified
Related links
- Schneider Electric Grey Steel Vent Grille
- Schneider Electric Grey Steel Vent Grille 244 mm, 9mm
- Schneider Electric Grey Steel Vent Grille 12mm
- Schneider Electric Grey Steel Vent Grille 148mm
- Schneider Electric Grey Steel Vent Grille 160mm, 0 mm
- Rittal Light Grey Steel Vent Grille 160mm, 8 mm
- Rittal Grey Steel Vent Grille 100 mm, 210mm
- Rittal Light Grey Steel Vent Grille 330mm, 8 mm
