Schneider Electric Grey Steel Vent Grille 244 mm, 9mm

Subtotal (1 pack of 5 units)*

$176.46

(exc. GST)

$194.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$176.46$35.292

*price indicative

RS Stock No.:
577-120
Mfr. Part No.:
NSYCAG216X62M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Vent Grille

Material

Steel

Colour

Grey

Width

9mm

Height

244mm

Standards/Approvals

No

COO (Country of Origin):
ES
The Schneider Electric Metal outlet grille features a cut-out size of 216 x 62 mm and external dimensions of 244 x 90 mm. It provides IP20 protection, suitable for indoor ventilation needs. Designed for efficient airflow and basic entry protection. Easy to install in various enclosure systems.

Material is steel

Surface finish is epoxy-polyester powder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy