Schneider Electric Grey Steel Grille 345 mm, 118mm
- RS Stock No.:
- 758-651
- Mfr. Part No.:
- NSYCAG317X91M
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$36.87
(exc. GST)
$40.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36.87 | $7.374 |
*price indicative
- RS Stock No.:
- 758-651
- Mfr. Part No.:
- NSYCAG317X91M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Grille | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Width | 118mm | |
| Height | 345mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Grille | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Width 118mm | ||
Height 345mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- ES
The Schneider Electric metal louvre plate serves as a Crucial thermal management accessory, is designed specifically for ClimaSys ventilation systems, ensuring optimal airflow and performance within enclosures.
Dimensions include an external height of 345 mm and width of 118 mm
Constructed from Durable steel with a grey epoxy-polyester powder finish
Designed for mounting on the sides of enclosures
Related links
- Schneider Electric Grey Steel Grille 220 mm, 220mm
- Schneider Electric Grey Steel Grille, Square Face Slat
- Schneider Electric Grey Steel Grille 145 mm 70 mm
- Schneider Electric Grey Steel Grille 340 mm 90 mm
- Schneider Electric Grey Steel Vent Grille 148mm
- Schneider Electric Grey Steel Vent Grille
- Schneider Electric Grey Steel Vent Grille, 97 mm
- Schneider Electric Grey Steel Vent Grille 244 mm, 9mm
