Schneider Electric Grey Steel Grille 145 mm, 145mm, 70 mm

Subtotal (1 unit)*

$1,547.19

(exc. GST)

$1,701.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,547.19

*price indicative

RS Stock No.:
288-2118
Mfr. Part No.:
NSY17990
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Grille

Flange Width

145mm

Material

Steel

Colour

Grey

Depth

70mm

Height

145mm

Width

145mm

Standards/Approvals

CHINA RoHS, REACH, EU RoHS

Duct Size

126 x 126 mm

Series

ClimaSys

COO (Country of Origin):
DE
The Schneider Electric Ventilator is a high quality EMC fan designed for reliable ventilation in various applications. With a flow rate of 61 m3/h at 50 Hz, this ClimaSys CV product ensures efficient air circulation. Its durable construction, including ABS outlet grille, steel frame, and berylium gasket, guarantees long-lasting performance. Additionally, the IP54 degree of protection and compliance with green standards make it a sustainable and environmentally friendly choice for ventilation needs.

Flow rate of 61 m3/h at 50 Hz for effective ventilation

230 V 50/60 Hz input voltage for versatile power options

Durable construction with ABS outlet grille, steel frame, and berylium gasket for longevity

IP54 degree of protection for reliable performance in various environments

Compliance with green standards for sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy