Schneider Electric White Steel Vent Grille, 340 mm
- RS Stock No.:
- 576-782
- Mfr. Part No.:
- NSYCVF575M230MB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,459.86
(exc. GST)
$2,705.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,459.86 |
*price indicative
- RS Stock No.:
- 576-782
- Mfr. Part No.:
- NSYCVF575M230MB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | Steel | |
| Colour | White | |
| Depth | 340mm | |
| Standards/Approvals | RoHS | |
| Series | ClimaSys CV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material Steel | ||
Colour White | ||
Depth 340mm | ||
Standards/Approvals RoHS | ||
Series ClimaSys CV | ||
- COO (Country of Origin):
- IT
The Schneider Electric Fan for forced roof ventilation delivers 575 m³/h airflow at 230V. It includes a roof outlet grille and G2 filter for effective dust protection. Finished in white (RAL 9003), it is ideal for reliable cooling in enclosure roof applications. Suitable for industrial use.
External height is 96 mm
External width is 340 mm
External depth is 340 mm
- RS Stock No. 0458868
- Mfr. Part No. NSYCAC228RMB
Each
$1,123.20
- RS Stock No. 2882126
- Mfr. Part No. NSYCAC228RMF
Each
$349.23
- RS Stock No. 2112702
- Mfr. Part No. NSY17991
Each
$1,309.97
Related links
- Schneider Electric White Steel Vent Grille 340 mm 90 mm
- Schneider Electric Grey Steel Grille 340 mm 90 mm
- Schneider Electric Steel Vent Grille
- Schneider Electric Grey Steel Vent Grille
- Schneider Electric Grey Steel Vent Grille 12mm
- Schneider Electric Grey Steel Vent Grille, 97 mm
- Schneider Electric Grey Steel Vent Grille 244 mm, 9mm
- Schneider Electric Grey Steel Vent Grille 148mm












