Schneider Electric Grey Injected Thermoplastic, ASA, Polycarbonate Vent Grille, Parallel Slat 137 mm, 117mm, 13 mm
- RS Stock No.:
- 689-9806
- Distrelec Article No.:
- 304-01-298
- Mfr. Part No.:
- NSYCAG92LPF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$117.98
(exc. GST)
$129.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 189 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 18 November 2026
- Plus 60 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.98 |
*price indicative
- RS Stock No.:
- 689-9806
- Distrelec Article No.:
- 304-01-298
- Mfr. Part No.:
- NSYCAG92LPF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Slat Configuration | Parallel | |
| Material | Injected Thermoplastic, ASA, Polycarbonate | |
| Colour | Grey | |
| Height | 137mm | |
| Depth | 13mm | |
| Width | 117mm | |
| Standards/Approvals | RoHS | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Slat Configuration Parallel | ||
Material Injected Thermoplastic, ASA, Polycarbonate | ||
Colour Grey | ||
Height 137mm | ||
Depth 13mm | ||
Width 117mm | ||
Standards/Approvals RoHS | ||
Series ClimaSys | ||
Schneider Electric Vent Grille, Injected Thermoplastic Material, G2 M1 Synthetic Plastic Filter Type - ClimaSys Series - NSYCAG92LPF
When you need a quick and easy way to regulate the temperature in your industrial enclosure, grab this vent grille accessory from Schneider Electric. It optimises airflow into and out of the cabinet to help maintain the ideal conditions for your sensitive electrical components. Thanks to the durable injected thermoplastic material, this hardy piece of kit is high-strength and resistant to impact, so you can rest assured it handles the demands of a heavy-duty environment with ease.
Features & Benefits
• Dimensions of 137 (H) x 117mm (W) make it easy to find room on the side of a cabinet
• Integrated filter sifts out coarse particles above 10μm to keep the enclosure's interior dust-free
• Straightforward clip-on installation method makes setting it up a breeze
Applications
• HVAC systems
• Server racks
• Telecommunications equipment
• Chemical production
Why is it important to fit a vent grille on my enclosure?
Electrical components generate heat during operation, which builds up in a confined space like a wall box. This can lead to damage due to overheating. A vent grille allows air to circulate freely around the enclosure without exposing the contents to the workplace environment at large.
ClimaSys axial motor fans
ClimaSys axial motor fans are designed for mounting on a street cabinet or electrical cabinet, and are equipped with a robust protective housing on the front and rear plus a filter to retain dust particles. They are recommended for use mounted in the lower section of the street cabinet, taking in fresh air from outside.
Outlet grilles for this range are available separately.
- RS Stock No. 0479675
- Mfr. Part No. NSYCAG92DG
Each
$646.41
- RS Stock No. 0458821
- Mfr. Part No. NSYCVF38M48DPF
Each
$891.06
- RS Stock No. 6899774
- Mfr. Part No. NSYCAG38LP
Each
$73.57
- RS Stock No. 0245057
- Mfr. Part No. NSYCAG317X120M
Each
$38.68
Related links
- Schneider Electric Black Injected Thermoplastic Vent Grille 137 mm 13 mm
- Schneider Electric Grey Plastic Vent Grille 150mm, 15 mm
- Siemens Light Grey Plastic Vent Grille 105mm, 16.5 mm
- Siemens Light Grey Plastic Vent Grille 148mm, 28.5 mm
- Siemens Light Grey Plastic Vent Grille 250mm, 37 mm
- Vent-Axia White Plastic Vent Grille 140mm, 30 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 459mm, 26 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 397mm, 26 mm












