Bourns, MOV-14D Metal Oxide Varistor 50 A, Clamping 925 V

Subtotal (1 unit)*

$0.42

(exc. GST)

$0.46

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 71 unit(s), ready to ship
Units
Per unit
1 +$0.42

*price indicative

RS Stock No.:
851-8341
Mfr. Part No.:
MOV-14D561K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Metal Oxide Varistor

Clamping Voltage VC

925V

Clamping Current

50A

Material

Metal

Series

MOV-14D

Maximum AC Voltage

350V ac

Maximum DC Voltage

460V dc

Maximum Surge Current

4.5kA

Pin Count

2

Length

42mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Energy Rating

125J

Metal Oxide Varistors - Bourns - MOV Series


The Bourns MOV-14D Series of 14 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.

The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.

High voltage rating

Fast response time

Bidirectional

Surge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy