Bourns, MOV-10DxxxK Metal Oxide Varistor 276 pF 25 A, Clamping 710 V, Varistor 430 V, Disc (10 mm)
- RS Stock No.:
- 233-0776
- Mfr. Part No.:
- MOV-10D431K
- Brand:
- Bourns
This image is representative of the product range
Add 2000 more to save $8.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$130.00
(exc. GST)
$140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 22 February 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.13 | $130.00 | - |
| 2000 - 4000 | $0.126 | $126.00 | $8.00 |
| 5000 + | $0.123 | $123.00 | $35.00 |
*price indicative
- RS Stock No.:
- 233-0776
- Mfr. Part No.:
- MOV-10D431K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 430 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | MOV-10DxxxK | |
| Diameter | 12.5mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 473V dc | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 276pF | |
| Length | 15.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, cURus | |
| Termination Style | Radial | |
| Package/Case | Disc (10 mm) | |
| Energy Rating | 65J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 430 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 710V | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series MOV-10DxxxK | ||
Diameter 12.5mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 473V dc | ||
Maximum Surge Current 2.5kA | ||
Capacitance 276pF | ||
Length 15.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, cURus | ||
Termination Style Radial | ||
Package/Case Disc (10 mm) | ||
Energy Rating 65J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
