TDK, Automative E Metal Oxide Varistor 250 pF 1 A, Clamping 290 V, Varistor 18 → 68 V, 0805

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$39.20

(exc. GST)

$43.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.392$39.20
800 - 1400$0.382$38.20
1500 +$0.376$37.60

*price indicative

Packaging Options:
RS Stock No.:
775-2751
Mfr. Part No.:
B72510E0250K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

18 → 68 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

290V

Clamping Current

1A

Mount Type

Surface

Series

Automative E

Maximum AC Voltage

25V ac

Maximum Surge Current

80A

Maximum DC Voltage

56V dc

Capacitance

250pF

Length

2mm

Pin Count

24

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Termination Style

Nickel Barrier Termination

Thickness

2.5mm

Depth

1.25mm

Package/Case

0805

Energy Rating

25J

Automotive Standard

AEC-Q200

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy