TDK, Automative E Metal Oxide Varistor 90 pF 1 A, Clamping 290 V, Varistor 18 → 68 V, 0603
- RS Stock No.:
- 775-2733
- Mfr. Part No.:
- B72500E0250K060
- Brand:
- TDK
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$35.40
(exc. GST)
$38.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.354 | $35.40 | - |
| 1000 - 1900 | $0.345 | $34.50 | 2% |
| 2000 + | $0.34 | $34.00 | 3% |
*price indicative
- RS Stock No.:
- 775-2733
- Mfr. Part No.:
- B72500E0250K060
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 18 → 68 V | |
| Clamping Voltage VC | 290V | |
| Packaging | Cardboard/Blister Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | Automative E | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 56V dc | |
| Maximum Surge Current | 30A | |
| Capacitance | 90pF | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 800μm | |
| Thickness | 2.5mm | |
| Standards/Approvals | RoHS, UL 94 V-0, AEC-Q200 | |
| Termination Style | Nickel Barrier (AgNiSn) | |
| Package/Case | 0603 | |
| Energy Rating | 25J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 18 → 68 V | ||
Clamping Voltage VC 290V | ||
Packaging Cardboard/Blister Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series Automative E | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 56V dc | ||
Maximum Surge Current 30A | ||
Capacitance 90pF | ||
Length 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Depth 800μm | ||
Thickness 2.5mm | ||
Standards/Approvals RoHS, UL 94 V-0, AEC-Q200 | ||
Termination Style Nickel Barrier (AgNiSn) | ||
Package/Case 0603 | ||
Energy Rating 25J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- HR
