TDK, Automative E Metal Oxide Varistor 500 pF 400 A, Clamping 135 V, Varistor 82 V, 1812
- RS Stock No.:
- 246-9797
- Mfr. Part No.:
- B72580T0500K062
- Brand:
- TDK
This image is representative of the product range
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,990 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.955 | $9.55 | - |
| 50 - 90 | $0.903 | $9.03 | 5% |
| 100 + | $0.73 | $7.30 | 23% |
*price indicative
- RS Stock No.:
- 246-9797
- Mfr. Part No.:
- B72580T0500K062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 82 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 400A | |
| Mount Type | Surface | |
| Series | Automative E | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 65V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 500pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 4.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | |
| Package/Case | 1812 | |
| Energy Rating | 4500mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 82 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 135V | ||
Clamping Current 400A | ||
Mount Type Surface | ||
Series Automative E | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 65V dc | ||
Maximum Surge Current 400A | ||
Capacitance 500pF | ||
Minimum Operating Temperature -55°C | ||
Length 4.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | ||
Package/Case 1812 | ||
Energy Rating 4500mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
