TDK, Automative E Metal Oxide Varistor 9.4 pF 20 A, Clamping 93 V, Varistor 45 V
- RS Stock No.:
- 241-6773
- Mfr. Part No.:
- B72220S1300K102
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.80
View bulk pricing optionsSubtotal (1 unit)*
$4.02
(exc. GST)
$4.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 408 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.02 | - |
| 10 - 19 | $3.94 | $0.80 |
| 20 - 49 | $3.86 | $3.20 |
| 50 - 99 | $3.78 | $12.00 |
| 100 + | $3.70 | $32.00 |
*price indicative
- RS Stock No.:
- 241-6773
- Mfr. Part No.:
- B72220S1300K102
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 45 V | |
| Clamping Voltage VC | 93V | |
| Packaging | Tape & Reel | |
| Clamping Current | 20A | |
| Mount Type | Through Hole | |
| Series | Automative E | |
| Diameter | 23mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 34V dc | |
| Maximum Surge Current | 2kA | |
| Capacitance | 9.4pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 27.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.5mm | |
| Standards/Approvals | CSA, VDE, UL, IEC | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 45 V | ||
Clamping Voltage VC 93V | ||
Packaging Tape & Reel | ||
Clamping Current 20A | ||
Mount Type Through Hole | ||
Series Automative E | ||
Diameter 23mm | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 34V dc | ||
Maximum Surge Current 2kA | ||
Capacitance 9.4pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 27.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.5mm | ||
Standards/Approvals CSA, VDE, UL, IEC | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The EPCOS Automotive series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
High energy absorption, particularly for load dump
Jump-start strength
Stable protection level, minimum leakage current
High resistance to cyclic temperature stress
PSpice models
High operating temperature range up to 125 °C
