TDK, Automative E Metal Oxide Varistor 250 pF 1 A, Clamping 290 V, Varistor 18 → 68 V, 0805
- RS Stock No.:
- 167-0171
- Mfr. Part No.:
- B72510E0250K062
- Brand:
- TDK
This image is representative of the product range
Add 6000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$942.00
(exc. GST)
$1,035.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.314 | $942.00 | - |
| 6000 - 9000 | $0.306 | $918.00 | $48.00 |
| 12000 + | $0.301 | $903.00 | $156.00 |
*price indicative
- RS Stock No.:
- 167-0171
- Mfr. Part No.:
- B72510E0250K062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 18 → 68 V | |
| Clamping Voltage VC | 290V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | Automative E | |
| Maximum AC Voltage | 25V ac | |
| Maximum Surge Current | 80A | |
| Maximum DC Voltage | 56V dc | |
| Capacitance | 250pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 150°C | |
| Depth | 1.25mm | |
| Termination Style | Nickel Barrier Termination | |
| Standards/Approvals | RoHS | |
| Thickness | 2.5mm | |
| Package/Case | 0805 | |
| Energy Rating | 25J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 18 → 68 V | ||
Clamping Voltage VC 290V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series Automative E | ||
Maximum AC Voltage 25V ac | ||
Maximum Surge Current 80A | ||
Maximum DC Voltage 56V dc | ||
Capacitance 250pF | ||
Length 2mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 24 | ||
Maximum Operating Temperature 150°C | ||
Depth 1.25mm | ||
Termination Style Nickel Barrier Termination | ||
Standards/Approvals RoHS | ||
Thickness 2.5mm | ||
Package/Case 0805 | ||
Energy Rating 25J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- HR
