TDK, Automative E Metal Oxide Varistor 2 nF 2.5 A, Clamping 290 V, Varistor 18 → 68 V, 1210
- RS Stock No.:
- 775-2789
- Mfr. Part No.:
- B72530E0140K062
- Brand:
- TDK
This image is representative of the product range
Add 750 more to save $12.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$34.75
(exc. GST)
$38.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.695 | $34.75 | - |
| 750 - 1450 | $0.678 | $33.90 | $12.75 |
| 1500 + | $0.667 | $33.35 | $42.00 |
*price indicative
- RS Stock No.:
- 775-2789
- Mfr. Part No.:
- B72530E0140K062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 18 → 68 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 290V | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | Automative E | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 56V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 2nF | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q200, RoHS, UL 94 V-0 | |
| Depth | 2.5mm | |
| Thickness | 2.5mm | |
| Package/Case | 1210 | |
| Energy Rating | 25J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 18 → 68 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 290V | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series Automative E | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 56V dc | ||
Maximum Surge Current 400A | ||
Capacitance 2nF | ||
Pin Count 24 | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q200, RoHS, UL 94 V-0 | ||
Depth 2.5mm | ||
Thickness 2.5mm | ||
Package/Case 1210 | ||
Energy Rating 25J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- HR
