Littelfuse, CH Varistor 50 pF 10 A, Clamping 710 V, Varistor 389 → 473 V, 3220
- RS Stock No.:
- 760-7015
- Mfr. Part No.:
- V430CH8T
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.20
(exc. GST)
$12.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 630 unit(s) shipping from 02 November 2026
- Plus 905 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.24 | $11.20 |
| 250 - 495 | $2.188 | $10.94 |
| 500 + | $2.158 | $10.79 |
*price indicative
- RS Stock No.:
- 760-7015
- Mfr. Part No.:
- V430CH8T
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 389 → 473 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | CH | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 369V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 50pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 8.51mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E320116, UR, RoHS | |
| Depth | 5.26mm | |
| Thickness | 2.03mm | |
| Package/Case | 3220 | |
| Energy Rating | 8J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 389 → 473 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Metal | ||
Series CH | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 369V dc | ||
Maximum Surge Current 250A | ||
Capacitance 50pF | ||
Minimum Operating Temperature -55°C | ||
Length 8.51mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E320116, UR, RoHS | ||
Depth 5.26mm | ||
Thickness 2.03mm | ||
Package/Case 3220 | ||
Energy Rating 8J | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - CH Series
The CH series of metal oxide varistors from Littelfuse are a surface mount solution. These transient surge suppressors are manufactured as a leadless chip. Due to the significantly lower profile in comparison to traditional radial-lead type, the size and weight of your design can be reduced while increasing reliability.
Low profile
Unlike traditional metal oxide varistors, the CH series is surface mount and leadless
No derating up to an ambient temperature of +125°C
High surge rated up to 400A for low voltage devices
5 x 8 mm chip size
Voltages available from 14 V to 274 V and energy ratings up to 8 J
Product Application Information
These metal oxide varistors are suitable for various applications ranging from low voltage DC to offline board level protection.
