Wurth Elektronik, WE-VD Varistor 860 pF 100 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 669-4370
- Distrelec Article No.:
- 304-34-240
- Mfr. Part No.:
- 820422711
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.00
(exc. GST)
$8.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,155 unit(s) shipping from 02 November 2026
- Plus 1,405 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.60 | $8.00 |
| 125 - 245 | $1.562 | $7.81 |
| 250 + | $1.54 | $7.70 |
*price indicative
- RS Stock No.:
- 669-4370
- Distrelec Article No.:
- 304-34-240
- Mfr. Part No.:
- 820422711
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 710V | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Material | Metal | |
| Series | WE-VD | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 23mm | |
| Maximum Surge Current | 10kA | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 860pF | |
| Pin Count | 2 | |
| Length | 26.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE | |
| Thickness | 5.7mm | |
| Automotive Standard | No | |
| Energy Rating | 303J | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 710V | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Material Metal | ||
Series WE-VD | ||
Maximum AC Voltage 275V ac | ||
Diameter 23mm | ||
Maximum Surge Current 10kA | ||
Maximum DC Voltage 350V dc | ||
Capacitance 860pF | ||
Pin Count 2 | ||
Length 26.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE | ||
Thickness 5.7mm | ||
Automotive Standard No | ||
Energy Rating 303J | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
Related links
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- Bourns Clamping 710 V, Varistor 430 V
- Wurth Elektronik Clamping 710 V, Varistor 360 V
- Wurth Elektronik Clamping 710 V, Varistor 470 V
- Panasonic Clamping 710 V, Varistor 430 V
- TDK Clamping 710 V, Varistor 430 V
- TDK Clamping 710 V, Varistor 430 V
- Bourns Clamping 710 V 4032
