CHEMI-CON Varistor 220 pF 25 A, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 316-5964
- Mfr. Part No.:
- TNR10V471K
- Brand:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.23
(exc. GST)
$5.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 245 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.046 | $5.23 | - |
| 125 - 495 | $1.018 | $5.09 | $3.50 |
| 500 + | $0.972 | $4.86 | $37.00 |
*price indicative
- RS Stock No.:
- 316-5964
- Mfr. Part No.:
- TNR10V471K
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Varistor | |
| Varistor Voltage | 470 V | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 25A | |
| Material | Metal | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 220pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.2mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Automotive Standard | No | |
| Energy Rating | 60J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Varistor | ||
Varistor Voltage 470 V | ||
Clamping Voltage VC 775V | ||
Clamping Current 25A | ||
Material Metal | ||
Diameter 11.5mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 220pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.2mm | ||
Standards/Approvals CSA, UL, VDE | ||
Automotive Standard No | ||
Energy Rating 60J | ||
Lead Pitch 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Panasonic Clamping 775 V, Varistor 470 V
- TDK Clamping 775 V, Varistor 470 V
- TDK Clamping 775 V, Varistor 470 V
- Wurth Elektronik Clamping 775 V, Varistor 470 V
- TDK Clamping 775 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Bourns Clamping 775 V, Varistor 470 V
- Bourns Clamping 775 V, Varistor 470 V
