Bourns, ZVHT Varistor 470 pF 3 A, Clamping 135 V, Varistor 82 V, 1210
- RS Stock No.:
- 204-8831
- Mfr. Part No.:
- ZV50K1210251NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.398 | $9.95 | - |
| 500 - 975 | $0.39 | $9.75 | 2% |
| 1000 + | $0.382 | $9.55 | 4% |
*price indicative
- RS Stock No.:
- 204-8831
- Mfr. Part No.:
- ZV50K1210251NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 82 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 3A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZVHT | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 65V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 470pF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 2.5mm | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 850μm | |
| Termination Style | Surface Mount | |
| Package/Case | 1210 | |
| Automotive Standard | No | |
| Energy Rating | 1.7J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 82 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 135V | ||
Clamping Current 3A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZVHT | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 65V dc | ||
Maximum Surge Current 250A | ||
Capacitance 470pF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Depth 2.5mm | ||
Standards/Approvals UL, RoHS | ||
Thickness 850μm | ||
Termination Style Surface Mount | ||
Package/Case 1210 | ||
Automotive Standard No | ||
Energy Rating 1.7J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 470pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
