Panasonic, V Surge Absorber 2 nF 25 A, Clamping 135 V, Varistor 82 V

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
720-9863
Mfr. Part No.:
ERZV10D820
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

82 V

Clamping Voltage VC

135V

Packaging

Bulk

Clamping Current

25A

Series

V

Diameter

11.5mm

Maximum AC Voltage

50V ac

Maximum DC Voltage

65V dc

Maximum Surge Current

3.5kA

Capacitance

2nF

Length

34.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, CSA, UL 1449, VDE

Thickness

4.5mm

Lead Pitch

7.5mm

Automotive Standard

No

Energy Rating

14J

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy