TDK, Standard Metal Oxide Varistor 950 pF 25 A, Clamping 135 V, Varistor 82 V
- RS Stock No.:
- 289-6998
- Distrelec Article No.:
- 304-41-572
- Mfr. Part No.:
- B72210S0500K101
- Brand:
- TDK
This image is representative of the product range
Add 125 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 95 unit(s) ready to ship
- Plus 470 unit(s) ready to ship from another location
- Plus 590 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.384 | $1.92 | - |
| 125 - 245 | $0.378 | $1.89 | $0.75 |
| 250 + | $0.372 | $1.86 | $3.00 |
*price indicative
- RS Stock No.:
- 289-6998
- Distrelec Article No.:
- 304-41-572
- Mfr. Part No.:
- B72210S0500K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 82 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 135V | |
| Packaging | Bulk | |
| Clamping Current | 25A | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 12mm | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 65V dc | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 950pF | |
| Length | 14.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 3.9mm | |
| Termination Style | Solder | |
| Standards/Approvals | VDE, UL, EC, CSA, CQC | |
| Automotive Standard | No | |
| Energy Rating | 8.4J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 82 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 135V | ||
Packaging Bulk | ||
Clamping Current 25A | ||
Material Metal | ||
Series Standard | ||
Diameter 12mm | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 65V dc | ||
Maximum Surge Current 2.5kA | ||
Capacitance 950pF | ||
Length 14.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 3.9mm | ||
Termination Style Solder | ||
Standards/Approvals VDE, UL, EC, CSA, CQC | ||
Automotive Standard No | ||
Energy Rating 8.4J | ||
Lead Pitch 7.5mm | ||
Metal Oxide Varistors Standard Series
Approvals
- RS Stock No. 1702861
- Mfr. Part No. B72210S0500K101
- RS Stock No. 2896998P
- Mfr. Part No. B72210S0500K101
- RS Stock No. 2897036P
- Mfr. Part No. B72210S0151K101
- RS Stock No. 2897070
- Mfr. Part No. B72210S0301K101






