Bourns, ZV Varistor 340 pF 1 A, Clamping 135 V, Varistor 82 V, 1206

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$6.63

(exc. GST)

$7.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 475$0.265$6.63-
500 - 975$0.259$6.482%
1000 +$0.255$6.383%

*price indicative

Packaging Options:
RS Stock No.:
211-1175
Mfr. Part No.:
ZV50K1206121NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

82 V

Packaging

Tape & Reel

Clamping Voltage VC

135V

Clamping Current

1A

Mount Type

Surface

Material

Metal

Series

ZV

Maximum AC Voltage

50V ac

Maximum Surge Current

120A

Maximum DC Voltage

65V dc

Capacitance

340pF

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

Termination Style

Surface Mount

Depth

1.6mm

Thickness

850μm

Package/Case

1206

Energy Rating

0.8J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy