Bourns, ZVHT Varistor 470 pF 3 A, Clamping 135 V, Varistor 82 V, 1210
- RS Stock No.:
- 204-8829
- Mfr. Part No.:
- ZV50K1210251NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Add 4000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$540.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.27 | $540.00 | - |
| 4000 - 6000 | $0.266 | $532.00 | 1% |
| 8000 + | $0.261 | $522.00 | 3% |
*price indicative
- RS Stock No.:
- 204-8829
- Mfr. Part No.:
- ZV50K1210251NIR1HT
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 82 V | |
| Clamping Voltage VC | 135V | |
| Packaging | Tape & Reel | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 65V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 470pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 850μm | |
| Depth | 2.5mm | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Package/Case | 1210 | |
| Energy Rating | 1.7J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 82 V | ||
Clamping Voltage VC 135V | ||
Packaging Tape & Reel | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 65V dc | ||
Maximum Surge Current 250A | ||
Capacitance 470pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Thickness 850μm | ||
Depth 2.5mm | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Package/Case 1210 | ||
Energy Rating 1.7J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
