Wurth Elektronik, WE-VD Varistor 640 pF 10 A, Clamping 135 V, Varistor 82 V
- RS Stock No.:
- 172-5223
- Mfr. Part No.:
- 820475001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,005.00
(exc. GST)
$1,110.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.67 | $1,005.00 | - |
| 7500 + | $0.603 | $904.50 | 10% |
*price indicative
- RS Stock No.:
- 172-5223
- Mfr. Part No.:
- 820475001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 82 V | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Series | WE-VD | |
| Maximum AC Voltage | 50V ac | |
| Diameter | 9mm | |
| Maximum DC Voltage | 65V dc | |
| Maximum Surge Current | 1.75kA | |
| Capacitance | 640pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 24mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Thickness | 3.8mm | |
| Energy Rating | 0.25J | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 82 V | ||
Clamping Voltage VC 135V | ||
Clamping Current 10A | ||
Material Metal | ||
Series WE-VD | ||
Maximum AC Voltage 50V ac | ||
Diameter 9mm | ||
Maximum DC Voltage 65V dc | ||
Maximum Surge Current 1.75kA | ||
Capacitance 640pF | ||
Minimum Operating Temperature -40°C | ||
Length 24mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL, VDE | ||
Thickness 3.8mm | ||
Energy Rating 0.25J | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
